Gas Discharge Tube 400 V 5000A (5kA) ±15% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-40-SM-RPLF

DigiKey Part Number
118-2035-40-SM-RPLFTR-ND - Tape & Reel (TR)
118-2035-40-SM-RPLFCT-ND - Cut Tape (CT)
118-2035-40-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2035-40-SM-RPLF
Description
GDT 400V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 5000A (5kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2035-40-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
520,84000 Kč104,20 Kč
1019,24000 Kč192,40 Kč
5015,96020 Kč798,01 Kč
10014,72660 Kč1 472,66 Kč
25013,23624 Kč3 309,06 Kč
50012,20606 Kč6 103,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,72568 Kč16 088,52 Kč
3 0009,87877 Kč29 636,31 Kč
4 5009,41206 Kč42 354,27 Kč
7 5008,85217 Kč66 391,27 Kč
10 5008,84100 Kč92 830,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč