Gas Discharge Tube 360 V 1000A (1kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2031-42T-SMLF

DigiKey Part Number
2031-42T-SMLF-ND
Manufacturer
Manufacturer Product Number
2031-42T-SMLF
Description
GDT 360V 1KA 2 POLE SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 360 V 1000A (1kA) 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2031-42T-SMLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
360 V
Impulse Discharge Current (8/20µs)
1000A (1kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
527,25600 Kč136,28 Kč
1025,13500 Kč251,35 Kč
5020,85100 Kč1 042,55 Kč
10019,23840 Kč1 923,84 Kč
25017,28976 Kč4 322,44 Kč
50015,94210 Kč7 971,05 Kč
1 00014,69314 Kč14 693,14 Kč
5 00012,13122 Kč60 656,10 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč