Gas Discharge Tube 185 V 1000A (1kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2031-23T-SMLF

DigiKey Part Number
2031-23T-SMLF-ND
Manufacturer
Manufacturer Product Number
2031-23T-SMLF
Description
GDT 185V 1KA 2 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 185 V 1000A (1kA) 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2031-23T-SMLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
1000A (1kA)
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
185 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 419
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,53000 Kč32,53 Kč
527,07000 Kč135,35 Kč
1024,96400 Kč249,64 Kč
5020,70960 Kč1 035,48 Kč
10019,10780 Kč1 910,78 Kč
25017,17240 Kč4 293,10 Kč
50015,83392 Kč7 916,96 Kč
1 00014,59343 Kč14 593,43 Kč
5 00012,04889 Kč60 244,45 Kč
Manufacturers Standard Package
Unit Price without VAT:32,53000 Kč
Unit Price with VAT:39,36130 Kč