Gas Discharge Tube 185 V 1000A (1kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2031-23T-SM-RP3LF

DigiKey Part Number
118-2031-23T-SM-RP3LFTR-ND - Tape & Reel (TR)
118-2031-23T-SM-RP3LFCT-ND - Cut Tape (CT)
118-2031-23T-SM-RP3LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2031-23T-SM-RP3LF
Description
GDT 185V 1KA 2 POLE SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 185 V 1000A (1kA) 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2031-23T-SM-RP3LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
185 V
Impulse Discharge Current (8/20µs)
1000A (1kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
529,06200 Kč145,31 Kč
1026,79300 Kč267,93 Kč
5022,23260 Kč1 111,63 Kč
10020,51290 Kč2 051,29 Kč
25018,43372 Kč4 608,43 Kč
50016,99620 Kč8 498,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,66409 Kč15 664,09 Kč
2 00014,42888 Kč28 857,76 Kč
3 00013,74802 Kč41 244,06 Kč
5 00012,93149 Kč64 657,45 Kč
7 00012,73004 Kč89 110,28 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč