
2031-23T-SM-RP3LF | |
|---|---|
DigiKey Part Number | 2031-23T-SM-RP3LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2031-23T-SM-RP3LF |
Description | GDT 185V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 185 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2031-23T-SM-RP3LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 185 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,07734 Kč | 14 077,34 Kč |
| Unit Price without VAT: | 14,07734 Kč |
|---|---|
| Unit Price with VAT: | 17,03358 Kč |

