
2031-15T-SM-RP3LF | |
|---|---|
DigiKey Part Number | 2031-15T-SM-RP3LFTR-ND - Tape & Reel (TR) 2031-15T-SM-RP3LFCT-ND - Cut Tape (CT) 2031-15T-SM-RP3LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2031-15T-SM-RP3LF |
Description | GDT 60V 1KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 60 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2031-15T-SM-RP3LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 60 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,29000 Kč | 33,29 Kč |
| 5 | 27,54800 Kč | 137,74 Kč |
| 10 | 25,40400 Kč | 254,04 Kč |
| 50 | 21,07640 Kč | 1 053,82 Kč |
| 100 | 19,44740 Kč | 1 944,74 Kč |
| 250 | 17,47620 Kč | 4 369,05 Kč |
| 500 | 16,11342 Kč | 8 056,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,85091 Kč | 14 850,91 Kč |
| 2 000 | 13,68026 Kč | 27 360,52 Kč |
| 3 000 | 13,03503 Kč | 39 105,09 Kč |
| 5 000 | 12,26114 Kč | 61 305,70 Kč |
| 7 000 | 12,01547 Kč | 84 108,29 Kč |
| Unit Price without VAT: | 33,29000 Kč |
|---|---|
| Unit Price with VAT: | 40,28090 Kč |


