
2031-15T-SM-RP3LF | |
|---|---|
DigiKey Part Number | 2031-15T-SM-RP3LFTR-ND - Tape & Reel (TR) 2031-15T-SM-RP3LFCT-ND - Cut Tape (CT) 2031-15T-SM-RP3LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2031-15T-SM-RP3LF |
Description | GDT 60V 1KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 60 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2031-15T-SM-RP3LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 60 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 5 | 29,06200 Kč | 145,31 Kč |
| 10 | 26,79300 Kč | 267,93 Kč |
| 50 | 22,23260 Kč | 1 111,63 Kč |
| 100 | 20,51290 Kč | 2 051,29 Kč |
| 250 | 18,43372 Kč | 4 608,43 Kč |
| 500 | 16,99620 Kč | 8 498,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,66409 Kč | 15 664,09 Kč |
| 2 000 | 14,42888 Kč | 28 857,76 Kč |
| 3 000 | 13,74802 Kč | 41 244,06 Kč |
| 5 000 | 12,93149 Kč | 64 657,45 Kč |
| 7 000 | 12,73004 Kč | 89 110,28 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


