
2030-42T-SM-RPLF | |
|---|---|
DigiKey Part Number | 2030-42T-SM-RPLFTR-ND - Tape & Reel (TR) 2030-42T-SM-RPLFCT-ND - Cut Tape (CT) 2030-42T-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2030-42T-SM-RPLF |
Description | GDT 360V 4KA 3 POLE SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 360 V 4000A (4kA) 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2030-42T-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 360 V | |
Impulse Discharge Current (8/20µs) | 4000A (4kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 5 | 58,12200 Kč | 290,61 Kč |
| 10 | 53,65000 Kč | 536,50 Kč |
| 50 | 44,49900 Kč | 2 224,95 Kč |
| 100 | 41,04690 Kč | 4 104,69 Kč |
| 250 | 36,87416 Kč | 9 218,54 Kč |
| 500 | 33,98652 Kč | 16 993,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,30886 Kč | 31 308,86 Kč |
| 2 000 | 28,82448 Kč | 57 648,96 Kč |
| 3 000 | 27,45489 Kč | 82 364,67 Kč |
| 5 000 | 27,29740 Kč | 136 487,00 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |


