
2029-09-SM-RPLF | |
|---|---|
DigiKey Part Number | 2029-09-SM-RPLFTR-ND - Tape & Reel (TR) 2029-09-SM-RPLFCT-ND - Cut Tape (CT) 2029-09-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2029-09-SM-RPLF |
Description | GDT 90V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2029-09-SM-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 20000A (20kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,01000 Kč | 44,01 Kč |
| 5 | 36,53800 Kč | 182,69 Kč |
| 10 | 33,72300 Kč | 337,23 Kč |
| 50 | 27,97560 Kč | 1 398,78 Kč |
| 100 | 25,80660 Kč | 2 580,66 Kč |
| 250 | 23,18964 Kč | 5 797,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,37856 Kč | 10 689,28 Kč |
| 1 000 | 19,70031 Kč | 19 700,31 Kč |
| 1 500 | 18,77551 Kč | 28 163,26 Kč |
| 2 500 | 17,66670 Kč | 44 166,75 Kč |
| 3 500 | 16,96893 Kč | 59 391,26 Kč |
| 5 000 | 16,39764 Kč | 81 988,20 Kč |
| Unit Price without VAT: | 44,01000 Kč |
|---|---|
| Unit Price with VAT: | 53,25210 Kč |

