
2027-60-SM-RPLF | |
|---|---|
DigiKey Part Number | 2027-60-SM-RPLFTR-ND - Tape & Reel (TR) 2027-60-SM-RPLFCT-ND - Cut Tape (CT) 2027-60-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2027-60-SM-RPLF |
Description | GDT 600V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-60-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 5 | 27,63400 Kč | 138,17 Kč |
| 10 | 25,49200 Kč | 254,92 Kč |
| 50 | 21,14500 Kč | 1 057,25 Kč |
| 100 | 19,50920 Kč | 1 950,92 Kč |
| 250 | 17,53332 Kč | 4 383,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,16636 Kč | 8 083,18 Kč |
| 1 000 | 14,89955 Kč | 14 899,55 Kč |
| 1 500 | 14,20179 Kč | 21 302,69 Kč |
| 2 500 | 13,36531 Kč | 33 413,28 Kč |
| 3 500 | 12,83896 Kč | 44 936,36 Kč |
| 5 000 | 12,30147 Kč | 61 507,35 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |





