
2027-30-BLF | |
|---|---|
DigiKey Part Number | 2027-30-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-30-BLF |
Description | GDT 300V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-30-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,54000 Kč | 33,54 Kč |
| 5 | 27,78800 Kč | 138,94 Kč |
| 10 | 25,64200 Kč | 256,42 Kč |
| 50 | 21,26740 Kč | 1 063,37 Kč |
| 100 | 19,62190 Kč | 1 962,19 Kč |
| 300 | 17,26183 Kč | 5 178,55 Kč |
| 500 | 16,25906 Kč | 8 129,53 Kč |
| 1 000 | 14,98489 Kč | 14 984,89 Kč |
| 5 000 | 12,37156 Kč | 61 857,80 Kč |
| Unit Price without VAT: | 33,54000 Kč |
|---|---|
| Unit Price with VAT: | 40,58340 Kč |


