
2027-07-CLF | |
|---|---|
DigiKey Part Number | 118-2027-07-CLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-07-CLF |
Description | GDT 75V 10KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-07-CLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 5 | 30,57400 Kč | 152,87 Kč |
| 10 | 28,20000 Kč | 282,00 Kč |
| 50 | 23,40020 Kč | 1 170,01 Kč |
| 100 | 21,58590 Kč | 2 158,59 Kč |
| 300 | 18,98920 Kč | 5 696,76 Kč |
| 500 | 17,88526 Kč | 8 942,63 Kč |
| 1 000 | 16,48322 Kč | 16 483,22 Kč |
| 5 000 | 13,60628 Kč | 68 031,40 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |


