
2020-42T-C2LF | |
|---|---|
DigiKey Part Number | 118-2020-42T-C2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2020-42T-C2LF |
Description | GDT 360V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 360 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2020-42T-C2LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 360 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 5 | 66,22800 Kč | 331,14 Kč |
| 10 | 61,10400 Kč | 611,04 Kč |
| 50 | 50,68500 Kč | 2 534,25 Kč |
| 100 | 46,74990 Kč | 4 674,99 Kč |
| 300 | 41,10500 Kč | 12 331,50 Kč |
| 500 | 38,70310 Kč | 19 351,55 Kč |
| 1 000 | 35,65061 Kč | 35 650,61 Kč |
| 5 000 | 31,49700 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |

