Gas Discharge Tube 60 V 10000A (10kA) 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2020-15T-C4LF

DigiKey Part Number
2020-15T-C4LF-ND
Manufacturer
Manufacturer Product Number
2020-15T-C4LF
Description
GDT 60V 10KA 3 POLE THROUGH HOLE
Customer Reference
Detailed Description
Gas Discharge Tube 60 V 10000A (10kA) 3 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2020-15T-C4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tray
Mounting Type
Through Hole
Part Status
Last Time Buy
Package / Case
Radial Cylinder, 3 Lead
Voltage - DC Spark Over (Nom)
60 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 00043,09309 Kč43 093,09 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,09309 Kč
Unit Price with VAT:52,14264 Kč