
2020-15T-A1LF | |
|---|---|
DigiKey Part Number | 118-2020-15T-A1LF-ND |
Manufacturer | |
Manufacturer Product Number | 2020-15T-A1LF |
Description | GDT 60V 10KA 3 POLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 60 V 10000A (10kA) 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2020-15T-A1LF Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type User Defined |
Part Status Last Time Buy | Package / Case Cylinder No Lead, 3 Terminal |
Voltage - DC Spark Over (Nom) 60 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 5 | 76,16400 Kč | 380,82 Kč |
| 10 | 70,28300 Kč | 702,83 Kč |
| 50 | 58,29120 Kč | 2 914,56 Kč |
| 100 | 53,76550 Kč | 5 376,55 Kč |
| 300 | 47,26760 Kč | 14 180,28 Kč |
| 500 | 45,28564 Kč | 22 642,82 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |

