
2017-35-SMC-RPLF | |
|---|---|
DigiKey Part Number | 2017-35-SMC-RPLFTR-ND - Tape & Reel (TR) 2017-35-SMC-RPLFCT-ND - Cut Tape (CT) 2017-35-SMC-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2017-35-SMC-RPLF |
Description | GDT 350V 10KA 2 POLE SMD VERT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 2017-35-SMC-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount Vertical |
Part Status Active | Package / Case Disc 8.00mm Tabbed SMD |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 5 | 59,13000 Kč | 295,65 Kč |
| 10 | 54,57400 Kč | 545,74 Kč |
| 50 | 45,27580 Kč | 2 263,79 Kč |
| 100 | 41,76290 Kč | 4 176,29 Kč |
| 250 | 37,51840 Kč | 9 379,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,57950 Kč | 17 289,75 Kč |
| 1 000 | 31,85481 Kč | 31 854,81 Kč |
| 1 500 | 30,35303 Kč | 45 529,54 Kč |
| 2 500 | 28,55216 Kč | 71 380,40 Kč |
| 3 500 | 27,82235 Kč | 97 378,23 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |

