
2017-23-SMH-RPLF | |
|---|---|
DigiKey Part Number | 118-2017-23-SMH-RPLFTR-ND - Tape & Reel (TR) 118-2017-23-SMH-RPLFCT-ND - Cut Tape (CT) 118-2017-23-SMH-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2017-23-SMH-RPLF |
Description | GDT 230V 10KA 2 POLE SMD HORIZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 2017-23-SMH-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount Horizontal |
Part Status Active | Package / Case Disc 8.00mm Tabbed SMD |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 5 | 52,57800 Kč | 262,89 Kč |
| 10 | 48,50500 Kč | 485,05 Kč |
| 50 | 40,23640 Kč | 2 011,82 Kč |
| 100 | 37,11610 Kč | 3 711,61 Kč |
| 250 | 33,34484 Kč | 8 336,21 Kč |
| 500 | 30,73520 Kč | 15 367,60 Kč |
| 1 000 | 29,91018 Kč | 29 910,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,07091 Kč | 52 141,82 Kč |
| 4 000 | 24,43642 Kč | 97 745,68 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |

