
2017-23-SMC-RPLF | |
|---|---|
DigiKey Part Number | 2017-23-SMC-RPLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2017-23-SMC-RPLF |
Description | GDT 230V 10KA 2 POLE SMD VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 2017-23-SMC-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount Vertical | |
Package / Case | Disc 8.00mm Tabbed SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,34603 Kč | 29 346,03 Kč |
| Unit Price without VAT: | 29,34603 Kč |
|---|---|
| Unit Price with VAT: | 35,50870 Kč |

