2017-XX-SMH_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2017-15-SMH-RPLF

DigiKey Part Number
2017-15-SMH-RPLFTR-ND - Tape & Reel (TR)
2017-15-SMH-RPLFCT-ND - Cut Tape (CT)
2017-15-SMH-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2017-15-SMH-RPLF
Description
GDT 150V 10KA 2 POLE SMD HORIZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal
Datasheet
 Datasheet
EDA/CAD Models
2017-15-SMH-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
150 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount Horizontal
Package / Case
Disc 8.00mm Tabbed SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 345
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,26000 Kč58,26 Kč
548,27000 Kč241,35 Kč
1044,52500 Kč445,25 Kč
5036,93480 Kč1 846,74 Kč
10034,07190 Kč3 407,19 Kč
25030,61228 Kč7 653,07 Kč
50028,21752 Kč14 108,76 Kč
1 00027,24920 Kč27 249,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00023,93783 Kč47 875,66 Kč
4 00022,26242 Kč89 049,68 Kč
Manufacturers Standard Package
Unit Price without VAT:58,26000 Kč
Unit Price with VAT:70,49460 Kč