Parametric Equivalent

| 2017-09-A-RPLF | |
|---|---|
| DigiKey Part Number | 2017-09-A-RPLF-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 2017-09-A-RPLF | 
| Description | GDT 90V 10KA 2 POLE SMD | 
| Customer Reference | |
| Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2017-09-A-RPLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - DC Spark Over (Nom) | 90 V | |
| Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
| Tolerance | ±20% | |
| Number of Poles | 2 | |
| Fail Short | No | |
| Mounting Type | Surface Mount | |
| Package / Case | Microde Button | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic