


2003-07-SM-RPLF | |
|---|---|
DigiKey Part Number | 2003-07-SM-RPLFTR-ND - Tape & Reel (TR) 2003-07-SM-RPLFCT-ND - Cut Tape (CT) 2003-07-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2003-07-SM-RPLF |
Description | GDT 75V 1KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2003-07-SM-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 75 V | Base Product Number |
Impulse Discharge Current (8/20µs) 1000A (1kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 5 | 12,97600 Kč | 64,88 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 50 | 9,93200 Kč | 496,60 Kč |
| 100 | 9,16350 Kč | 916,35 Kč |
| 250 | 8,23792 Kč | 2 059,48 Kč |
| 500 | 7,59792 Kč | 3 798,96 Kč |
| 1 000 | 7,00556 Kč | 7 005,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,28831 Kč | 15 720,77 Kč |
| 5 000 | 5,79125 Kč | 28 956,25 Kč |
| 7 500 | 5,51732 Kč | 41 379,90 Kč |
| 12 500 | 5,24950 Kč | 65 618,75 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

