34.1V Clamp 439.6A Ipp Tvs Diode Surface Mount DO-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA022-SD-Q

DigiKey Part Number
118-15KPA022-SD-QTR-ND - Tape & Reel (TR)
118-15KPA022-SD-QCT-ND - Cut Tape (CT)
118-15KPA022-SD-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15KPA022-SD-Q
Description
TVS DIODE 22VWM 34.1VC DO218
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
34.1V Clamp 439.6A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
22.33V
Voltage - Clamping (Max) @ Ipp
34.1V
Current - Peak Pulse (10/1000µs)
439.6A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
1080,65300 Kč806,53 Kč
10057,69620 Kč5 769,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75046,00605 Kč34 504,54 Kč
1 50043,16825 Kč64 752,38 Kč
2 25041,99600 Kč94 491,00 Kč
Manufacturers Standard Package
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč