
1440-PV-48-P | |
|---|---|
DigiKey Part Number | 118-1440-PV-48-P-ND |
Manufacturer | |
Manufacturer Product Number | 1440-PV-48-P |
Description | SPD TYP 1/TYP 2 85VDC MCOV 1POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 85VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 85VDC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Level (VP) (2416) | 600 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,36000 Kč | 636,36 Kč |
| 10 | 546,78800 Kč | 5 467,88 Kč |
| Unit Price without VAT: | 636,36000 Kč |
|---|---|
| Unit Price with VAT: | 769,99560 Kč |


