


1420-PV-1000 | |
|---|---|
DigiKey Part Number | 1420-PV-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1420-PV-1000 |
Description | SPD TYPE 2/TYPE 4 1.2KVDC MCOV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.2kVDC MCOV 3 Pole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2, Type 4 | |
Form | Module Only | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.2kVDC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 3.6 kV | |
Operating Temperature | -50°C ~ 85°C | |
Features | Remote Signaling Contacts, Thermally Protected | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 3 846,67625 Kč | 92 320,23 Kč |
| Unit Price without VAT: | 3 846,67625 Kč |
|---|---|
| Unit Price with VAT: | 4 654,47826 Kč |



