
1250A-3S-480 | |
|---|---|
DigiKey Part Number | 118-1250A-3S-480-ND |
Manufacturer | |
Manufacturer Product Number | 1250A-3S-480 |
Description | SPD TYP 2/TYP 4 550V MCOV 3 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 550V MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 2, Type 4 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 550V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 1.8 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 803,35000 Kč | 6 803,35 Kč |
| 10 | 5 864,88800 Kč | 58 648,88 Kč |
| Unit Price without VAT: | 6 803,35000 Kč |
|---|---|
| Unit Price with VAT: | 8 232,05350 Kč |



