
1220-20-I5-230M4 | |
|---|---|
DigiKey Part Number | 118-1220-20-I5-230M4-ND |
Manufacturer | |
Manufacturer Product Number | 1220-20-I5-230M4 |
Description | SPD TYP 2/TYP 4 275V MCOV 1 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 2, Type 4 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 275V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 75 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 800 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts, Thermally Protected | |
Mounting Type | Surface Mount | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 292,67012 Kč | 175 602,07 Kč |
| Unit Price without VAT: | 292,67012 Kč |
|---|---|
| Unit Price with VAT: | 354,13085 Kč |

