
1220-20-I4-480M3 | |
|---|---|
DigiKey Part Number | 118-1220-20-I4-480M3-ND |
Manufacturer | |
Manufacturer Product Number | 1220-20-I4-480M3 |
Description | SPD TYPE 2/TYPE 4 550VAC MCOV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 550VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Bourns Inc. | Current - Discharge (Max) (8/20µS) 50 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Box | Voltage - Protection Rating (VPR) 1.5 kV |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Type 2, Type 4 | Features Remote Signaling Contacts, Thermally Protected |
Form Module Only | Mounting Type Surface Mount |
Number of Poles 1 | Approval Agency cURus |
Voltage - Continuous Operating (Max) (MCOV) 550VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,16000 Kč | 423,16 Kč |
| 10 | 337,31700 Kč | 3 373,17 Kč |
| 25 | 315,85240 Kč | 7 896,31 Kč |
| 100 | 292,25440 Kč | 29 225,44 Kč |
| 300 | 279,09387 Kč | 83 728,16 Kč |
| 600 | 272,65403 Kč | 163 592,42 Kč |
| Unit Price without VAT: | 423,16000 Kč |
|---|---|
| Unit Price with VAT: | 512,02360 Kč |

