
1220-20-I4-480M2 | |
|---|---|
DigiKey Part Number | 118-1220-20-I4-480M2-ND |
Manufacturer | |
Manufacturer Product Number | 1220-20-I4-480M2 |
Description | SPD TYPE 1/TYPE 4 550VAC MCOV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 550VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 1, Type 4 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 550VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 1.8 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts, Thermally Protected | |
Mounting Type | Surface Mount | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,05000 Kč | 426,05 Kč |
| 10 | 339,62200 Kč | 3 396,22 Kč |
| 25 | 318,01040 Kč | 7 950,26 Kč |
| 100 | 294,25130 Kč | 29 425,13 Kč |
| 250 | 282,92704 Kč | 70 731,76 Kč |
| 600 | 274,51700 Kč | 164 710,20 Kč |
| Unit Price without VAT: | 426,05000 Kč |
|---|---|
| Unit Price with VAT: | 515,52050 Kč |

