
1220-20-I3-600M3 | |
|---|---|
DigiKey Part Number | 118-1220-20-I3-600M3-ND |
Manufacturer | |
Manufacturer Product Number | 1220-20-I3-600M3 |
Description | SPD TYP 2/TYP 4 690V MCOV 1 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 690V MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 40 kA |
Manufacturer Bourns Inc. | Current - Discharge (Max) (8/20µS) 20 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Box | Voltage - Protection Rating (VPR) 2 kV |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Type 2, Type 4 | Features Remote Signaling Contacts, Thermally Protected |
Form Module Only | Mounting Type Surface Mount |
Number of Poles 1 | Approval Agency cURus |
Voltage - Continuous Operating (Max) (MCOV) 690V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 290,68397 Kč | 174 410,38 Kč |
| Unit Price without VAT: | 290,68397 Kč |
|---|---|
| Unit Price with VAT: | 351,72760 Kč |

