
1220-10-I2-400M1 | |
|---|---|
DigiKey Part Number | 118-1220-10-I2-400M1-ND |
Manufacturer | |
Manufacturer Product Number | 1220-10-I2-400M1 |
Description | SPD TYPE 2/TYPE 4 420VAC MCOV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 420VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 10 kA |
Manufacturer Bourns Inc. | Current - Discharge (Max) (8/20µS) 25 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Box | Voltage - Protection Rating (VPR) 1.2 kV |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Type 2, Type 4 | Features Remote Signaling Contacts, Thermally Protected |
Form Module Only | Mounting Type Surface Mount |
Number of Poles 1 | Approval Agency cURus |
Voltage - Continuous Operating (Max) (MCOV) 420VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,13000 Kč | 242,13 Kč |
| 10 | 189,88900 Kč | 1 898,89 Kč |
| 25 | 176,82120 Kč | 4 420,53 Kč |
| 100 | 162,46020 Kč | 16 246,02 Kč |
| 250 | 155,61288 Kč | 38 903,22 Kč |
| 600 | 150,52770 Kč | 90 316,62 Kč |
| Unit Price without VAT: | 242,13000 Kč |
|---|---|
| Unit Price with VAT: | 292,97730 Kč |

