
1220-10-I2-277M1 | |
|---|---|
DigiKey Part Number | 118-1220-10-I2-277M1-ND |
Manufacturer | |
Manufacturer Product Number | 1220-10-I2-277M1 |
Description | SPD TYPE 2/TYPE 4 320VAC MCOV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 2, Type 4 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 320VAC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 25 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 1 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts, Thermally Protected | |
Mounting Type | Surface Mount | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,39000 Kč | 235,39 Kč |
| 10 | 184,27800 Kč | 1 842,78 Kč |
| 25 | 171,52840 Kč | 4 288,21 Kč |
| 100 | 157,51020 Kč | 15 751,02 Kč |
| 250 | 150,82948 Kč | 37 707,37 Kč |
| 600 | 145,86680 Kč | 87 520,08 Kč |
| Unit Price without VAT: | 235,39000 Kč |
|---|---|
| Unit Price with VAT: | 284,82190 Kč |

