
1220-10-I2-120M1 | |
|---|---|
DigiKey Part Number | 118-1220-10-I2-120M1-ND |
Manufacturer | |
Manufacturer Product Number | 1220-10-I2-120M1 |
Description | SPD TYPE 2/TYPE 4 150VAC MCOV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 2, Type 4 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 25 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 600 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts, Thermally Protected | |
Mounting Type | Surface Mount | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 10 | 177,34900 Kč | 1 773,49 Kč |
| 25 | 165,01080 Kč | 4 125,27 Kč |
| 100 | 151,44390 Kč | 15 144,39 Kč |
| 250 | 144,97692 Kč | 36 244,23 Kč |
| 600 | 140,17320 Kč | 84 103,92 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |

