
1220-10-I1-600M1 | |
|---|---|
DigiKey Part Number | 118-1220-10-I1-600M1-ND |
Manufacturer | |
Manufacturer Product Number | 1220-10-I1-600M1 |
Description | SPD TYP 2/TYP 4 690V MCOV 1 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 690V MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 10 kA |
Manufacturer Bourns Inc. | Current - Discharge (Max) (8/20µS) 22 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Box | Voltage - Protection Rating (VPR) 2 kV |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Type 2, Type 4 | Features Remote Signaling Contacts, Thermally Protected |
Form Module Only | Mounting Type Surface Mount |
Number of Poles 1 | Approval Agency cURus |
Voltage - Continuous Operating (Max) (MCOV) 690V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 174,88097 Kč | 209 857,16 Kč |
| Unit Price without VAT: | 174,88097 Kč |
|---|---|
| Unit Price with VAT: | 211,60597 Kč |

