22 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 20mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1110-220K-RC

DigiKey Part Number
M8341-ND
Manufacturer
Manufacturer Product Number
1110-220K-RC
Description
FIXED IND 22UH 5.5A 20 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 20mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
1110-220K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.660" Dia (16.76mm)
Height - Seated (Max)
0.840" (21.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,80000 Kč176,80 Kč
10145,30600 Kč1 453,06 Kč
25134,42920 Kč3 360,73 Kč
50126,75660 Kč6 337,83 Kč
100119,52900 Kč11 952,90 Kč
298108,99232 Kč32 479,71 Kč
596102,80388 Kč61 271,11 Kč
1 192100,52793 Kč119 829,29 Kč
Manufacturers Standard Package
Unit Price without VAT:176,80000 Kč
Unit Price with VAT:213,92800 Kč