


1.5SMC51A | |
|---|---|
DigiKey Part Number | 1.5SMC51ABBTR-ND - Tape & Reel (TR) 1.5SMC51ABBCT-ND - Cut Tape (CT) 1.5SMC51ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC51A |
Description | TVS DIODE 43.6VWM 70.1V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC51A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 100 | 8,59030 Kč | 859,03 Kč |
| 500 | 6,60178 Kč | 3 300,89 Kč |
| 1 000 | 5,96091 Kč | 5 960,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,14654 Kč | 15 439,62 Kč |
| 6 000 | 4,73641 Kč | 28 418,46 Kč |
| 9 000 | 4,52747 Kč | 40 747,23 Kč |
| 15 000 | 4,29273 Kč | 64 390,95 Kč |
| 21 000 | 4,15372 Kč | 87 228,12 Kč |
| 30 000 | 4,01865 Kč | 120 559,50 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |









