


1.5SMC480CA | |
|---|---|
DigiKey Part Number | 1.5SMC480CABBTR-ND - Tape & Reel (TR) 1.5SMC480CABBCT-ND - Cut Tape (CT) 1.5SMC480CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC480CA |
Description | TVS DIODE 408VWM 658VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC480CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 19,82200 Kč | 198,22 Kč |
| 100 | 13,13210 Kč | 1 313,21 Kč |
| 500 | 10,26130 Kč | 5 130,65 Kč |
| 1 000 | 9,33739 Kč | 9 337,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,16409 Kč | 24 492,27 Kč |
| 6 000 | 7,57345 Kč | 45 440,70 Kč |
| 9 000 | 7,27263 Kč | 65 453,67 Kč |
| 15 000 | 6,93472 Kč | 104 020,80 Kč |
| 21 000 | 6,73465 Kč | 141 427,65 Kč |
| 30 000 | 6,64062 Kč | 199 218,60 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

