482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC350CA

DigiKey Part Number
118-1.5SMC350CATR-ND - Tape & Reel (TR)
118-1.5SMC350CACT-ND - Cut Tape (CT)
118-1.5SMC350CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC350CA
Description
TVS DIODE 300VWM 482VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC350CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
332V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
3.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1019,82200 Kč198,22 Kč
10013,13210 Kč1 313,21 Kč
50010,26130 Kč5 130,65 Kč
1 0009,33739 Kč9 337,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,16409 Kč24 492,27 Kč
6 0007,57345 Kč45 440,70 Kč
9 0007,27263 Kč65 453,67 Kč
15 0006,93472 Kč104 020,80 Kč
21 0006,73465 Kč141 427,65 Kč
30 0006,64062 Kč199 218,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč