45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC33A

DigiKey Part Number
1.5SMC33ABBTR-ND - Tape & Reel (TR)
1.5SMC33ABBCT-ND - Cut Tape (CT)
1.5SMC33ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC33A
Description
TVS DIODE 28.2VWM 45.7V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC33A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28.2V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
31.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC33A/TR7YAGEO50013-1.5SMC33A/TR7CT-ND14,49000 KčSimilar
In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1012,20000 Kč122,00 Kč
1007,90570 Kč790,57 Kč
5006,05750 Kč3 028,75 Kč
1 0005,46137 Kč5 461,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,65365 Kč10 960,95 Kč
6 0003,53816 Kč21 228,96 Kč
9 0003,43842 Kč30 945,78 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč