


1.5SMC33A | |
|---|---|
DigiKey Part Number | 1.5SMC33ABBTR-ND - Tape & Reel (TR) 1.5SMC33ABBCT-ND - Cut Tape (CT) 1.5SMC33ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33A |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC33A Models |
Category | Current - Peak Pulse (10/1000µs) 33.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC33A/TR7 | YAGEO | 500 | 13-1.5SMC33A/TR7CT-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 100 | 7,90570 Kč | 790,57 Kč |
| 500 | 6,05750 Kč | 3 028,75 Kč |
| 1 000 | 5,46137 Kč | 5 461,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,65365 Kč | 10 960,95 Kč |
| 6 000 | 3,53816 Kč | 21 228,96 Kč |
| 9 000 | 3,43842 Kč | 30 945,78 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

