


1.5SMC30CA | |
|---|---|
DigiKey Part Number | 118-1.5SMC30CATR-ND - Tape & Reel (TR) 118-1.5SMC30CACT-ND - Cut Tape (CT) 118-1.5SMC30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30CA |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC30CA Models |
Category | Current - Peak Pulse (10/1000µs) 36.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 100 | 8,54410 Kč | 854,41 Kč |
| 500 | 6,56566 Kč | 3 282,83 Kč |
| 1 000 | 5,92774 Kč | 5 927,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,11721 Kč | 15 351,63 Kč |
| 6 000 | 4,70898 Kč | 28 253,88 Kč |
| 9 000 | 4,50097 Kč | 40 508,73 Kč |
| 15 000 | 4,26728 Kč | 64 009,20 Kč |
| 21 000 | 4,12890 Kč | 86 706,90 Kč |
| 30 000 | 3,99445 Kč | 119 833,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

