


1.5SMC27A-Q | |
|---|---|
DigiKey Part Number | 118-1.5SMC27A-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC27A-Q |
Description | TVS DIODE 23.1VWM 37.5V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 23.1V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.7V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 37.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ22AH | Eaton - Electronics Division | 0 | 283-SMCJ22AHTR-ND | 5,75597 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 4,90828 Kč | 58 899,36 Kč |
| Unit Price without VAT: | 4,90828 Kč |
|---|---|
| Unit Price with VAT: | 5,93902 Kč |


