
1.5SMC22A | |
|---|---|
DigiKey Part Number | 1.5SMC22ABBTR-ND - Tape & Reel (TR) 1.5SMC22ABBCT-ND - Cut Tape (CT) 1.5SMC22ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC22A |
Description | TVS DIODE 18.8VWM 30.6V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 49.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC22A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 49.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,08000 Kč | 12,08 Kč |
| 10 | 9,20700 Kč | 92,07 Kč |
| 100 | 6,29070 Kč | 629,07 Kč |
| 500 | 4,95754 Kč | 2 478,77 Kč |
| 1 000 | 4,52011 Kč | 4 520,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,67233 Kč | 11 016,99 Kč |
| 6 000 | 3,41091 Kč | 20 465,46 Kč |
| Unit Price without VAT: | 12,08000 Kč |
|---|---|
| Unit Price with VAT: | 14,61680 Kč |

