1.5SMC20CA-Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,67206 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,67206 Kč
Datasheet
27.7V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.7V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC20CA-Q

DigiKey Part Number
118-1.5SMC20CA-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC20CA-Q
Description
TVS DIODE 17.1VWM 27.7V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
27.7V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
54.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
17.1V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
19V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
27.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ16CAHEaton - Electronics Division0283-SMCJ16CAHTR-ND4,67206 KčSimilar
SMCJ17CAHEaton - Electronics Division0283-SMCJ17CAHTR-ND4,67206 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0006,92010 Kč83 041,20 Kč
Unit Price without VAT:6,92010 Kč
Unit Price with VAT:8,37332 Kč