


1.5SMC15CA | |
|---|---|
DigiKey Part Number | 118-1.5SMC15CATR-ND - Tape & Reel (TR) 118-1.5SMC15CACT-ND - Cut Tape (CT) 118-1.5SMC15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC15CA |
Description | TVS DIODE 12.8VWM 21.2V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC15CA Models |
Category | Current - Peak Pulse (10/1000µs) 71.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 13,05600 Kč | 130,56 Kč |
| 100 | 8,48610 Kč | 848,61 Kč |
| 500 | 6,52110 Kč | 3 260,55 Kč |
| 1 000 | 5,88751 Kč | 5 887,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,08249 Kč | 15 247,47 Kč |
| 6 000 | 4,67702 Kč | 28 062,12 Kč |
| 9 000 | 4,47042 Kč | 40 233,78 Kč |
| 15 000 | 4,23832 Kč | 63 574,80 Kč |
| 21 000 | 4,10088 Kč | 86 118,48 Kč |
| 30 000 | 3,96734 Kč | 119 020,20 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

