
1.5SMBJ70A-H | |
---|---|
DigiKey Part Number | 118-1.5SMBJ70A-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ70A-HCT-ND - Cut Tape (CT) 118-1.5SMBJ70A-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ70A-H |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,75000 Kč | 18,75 Kč |
10 | 13,45600 Kč | 134,56 Kč |
100 | 9,29020 Kč | 929,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 7,39466 Kč | 3 697,33 Kč |
1 000 | 5,74908 Kč | 5 749,08 Kč |
1 500 | 5,68659 Kč | 8 529,89 Kč |
2 500 | 5,62410 Kč | 14 060,25 Kč |
3 500 | 5,60327 Kč | 19 611,44 Kč |
5 000 | 5,58244 Kč | 27 912,20 Kč |
12 500 | 5,57202 Kč | 69 650,25 Kč |
Unit Price without VAT: | 18,75000 Kč |
---|---|
Unit Price with VAT: | 22,68750 Kč |