
1.5SMBJ33CA | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ33CATR-ND - Tape & Reel (TR) 118-1.5SMBJ33CACT-ND - Cut Tape (CT) 118-1.5SMBJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 100 | 9,74100 Kč | 974,10 Kč |
| 500 | 7,52274 Kč | 3 761,37 Kč |
| 1 000 | 6,80818 Kč | 6 808,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,90016 Kč | 17 700,48 Kč |
| 6 000 | 5,44293 Kč | 32 657,58 Kč |
| 9 000 | 5,21000 Kč | 46 890,00 Kč |
| 15 000 | 4,94829 Kč | 74 224,35 Kč |
| 21 000 | 4,79335 Kč | 100 660,35 Kč |
| 30 000 | 4,64282 Kč | 139 284,60 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


