
1.5SMBJ17CA-H | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ17CA-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ17CA-HCT-ND - Cut Tape (CT) 118-1.5SMBJ17CA-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ17CA-H |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 54.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 100 | 9,74100 Kč | 974,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,52274 Kč | 3 761,37 Kč |
| 1 000 | 6,80818 Kč | 6 808,18 Kč |
| 1 500 | 6,44387 Kč | 9 665,81 Kč |
| 2 500 | 6,03415 Kč | 15 085,38 Kč |
| 3 500 | 5,79149 Kč | 20 270,22 Kč |
| 5 000 | 5,55565 Kč | 27 778,25 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

