DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMBJ14CA

DigiKey Part Number
118-1.5SMBJ14CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMBJ14CA
Description
TVS DIODE 14VWM 23.2VC DO214AA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
64.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0004,52575 Kč54 309,00 Kč
Unit Price without VAT:4,52575 Kč
Unit Price with VAT:5,47616 Kč