
B9865 | |
|---|---|
DigiKey Part Number | 2071-B9865-ND |
Manufacturer | |
Manufacturer Product Number | B9865 |
Description | B9865 SILVER UNIVERSAL SCREW-IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Snap Kit | |
For Use With/Related Products | Mats | |
Specifications | 9.53mm Snap Socket, 9.53mm Snap Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,89000 Kč | 750,89 Kč |
| 10 | 677,35300 Kč | 6 773,53 Kč |
| 25 | 654,75120 Kč | 16 368,78 Kč |
| 50 | 639,55700 Kč | 31 977,85 Kč |
| 100 | 625,78870 Kč | 62 578,87 Kč |
| 250 | 609,49972 Kč | 152 374,93 Kč |
| Unit Price without VAT: | 750,89000 Kč |
|---|---|
| Unit Price with VAT: | 908,57690 Kč |

