



B88010 | |
|---|---|
DigiKey Part Number | 2071-B88010-ND |
Manufacturer | |
Manufacturer Product Number | B88010 |
Description | B88010 BARCODE ELITE TESTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Footwear, Wrist Strap Tester 100 ~ 240VAC |
Datasheet | Datasheet |
Category | Type Footwear, Wrist Strap Tester |
Manufacturer Botron Company Inc. | Usage Verification of Footwear and Wrist Strap Grounding |
Series | Features Audible Alarm, Back Light, LCD Display |
Packaging Bulk | Power Supply Type 100 ~ 240VAC |
Part Status Active | Includes Basic Software, Cables, Footplate, Stand, Tester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87 332,41000 Kč | 87 332,41 Kč |
| Unit Price without VAT: | 87 332,41000 Kč |
|---|---|
| Unit Price with VAT: | 105 672,21610 Kč |



